
12-bit, 200kSPS micro-power sampling Analog-to-Digital Converter (ADC) featuring a 1LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). This unipolar ADC offers a 200kS/s conversion rate with a spurious-free dynamic range (SFDR) of 86dB. It operates from a single 2.7V to 5.25V supply with a nominal supply current of 320µA, dissipating 1.6mW. The device is housed in an 8-VSSOP package with gold contact plating and is RoHS compliant.
Texas Instruments ADS7822EB/2K5G4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 320uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822EB/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
