12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 200kSPS sampling rate. Features 0.75 LSB integral nonlinearity and 86dB spurious-free dynamic range. Operates from a 2.7V to 3.6V supply voltage with a nominal supply current of 320µA. Serial interface for data transfer. Packaged in an 8-VSSOP, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7822EC/250 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 75KS/s |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 320uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Spurious-free dynamic range (SFDR) | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822EC/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
