12-bit Analog-to-Digital Converter (ADC) with a 200kSPS sampling rate. Features unipolar input, serial interface, and a single supply voltage range of 2.7V to 3.6V. Achieves 0.75LSB integral nonlinearity (INL) and 0.75LSB differential nonlinearity (DNL). Operates across a temperature range of -40°C to 85°C with a nominal supply current of 320uA. Packaged in an 8-VSSOP with gold contact plating, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS7822EC/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7822EC/2K5 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 320uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822EC/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
