
Automotive 12-bit Analog-to-Digital Converter (ADC) with a 200kSPS conversion rate. Features a single analog input and a serial interface. Offers 2LSB Integral Nonlinearity (INL) and 0.8LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V single supply voltage with a maximum power dissipation of 1.6mW. Packaged in an 8-VSSOP with gold contact plating, suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS7822IDGKRQ1 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.8LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | microPOWER™ |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822IDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
