
12-bit, 200kSPS micro power sampling analog-to-digital converter featuring a unipolar, single supply operation from 2.7V to 3.6V. This IC offers a 0.75 LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 1 LSB. Achieving a spurious-free dynamic range of 86dB, it boasts a serial interface and a low power dissipation of 1.6mW. Encased in an 8-PDIP package with gold contact plating, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS7822PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7822PC technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 320uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 1.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
