
12-bit successive approximation analog-to-digital converter (ADC) with a single analog input. Features a 200 kS/s conversion rate, SPI serial interface, and unipolar polarity. Integral nonlinearity is 0.75 LSB, with SFDR at 86 dB. Operates from a 2.7V to 5.25V supply, consuming 320 µA nominal supply current. Packaged in an 8-pin PDIP.
Sign in to ask questions about the Texas Instruments ADS7822PCG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7822PCG4 technical specifications.
| Package/Case | P |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 320uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | microPOWER™ |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822PCG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
