
12-bit, 200kSPS micro power sampling Analog-to-Digital Converter (ADC) with a unipolar input. Features a serial interface and a single analog input. Integral nonlinearity is 2LSB, with a spurious-free dynamic range of 86dB. Operates from a 2V to 5.25V supply range, consuming a nominal 320uA. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS7822U/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7822U/2K5 technical specifications.
| Package/Case | D |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 320uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Spurious-free dynamic range (SFDR) | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822U/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
