
12-bit, single-channel analog-to-digital converter (ADC) with a sampling rate of 200 kS/s. Features 0.75 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 1 LSB. Operates from a 2.7V to 5.25V single supply, consuming 320 µA typical supply current and 1.6 mW power dissipation. Serial interface for data output. Packaged in an 8-SOIC (D) case with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS7822UC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7822UC technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 1.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Current | 320uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822UC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
