
12-bit, 200 kSPS sampling analog-to-digital converter featuring a unipolar, single supply operation from 2.7V to 3.6V. This serial interface ADC offers a low nominal supply current of 320µA and a power dissipation of 1.6mW. Key performance specifications include a conversion rate of 75 kS/s, differential nonlinearity of 0.75 LSB, full-scale error of 1 LSB, and integral nonlinearity of 0.75 LSB. The device boasts a spurious-free dynamic range of 86dB and is housed in an 8-SOIC package with gold contact plating. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments ADS7822UC/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7822UC/2K5 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 320uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822UC/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
