
12-bit Analog-to-Digital Converter (ADC) with a 200 kSPS conversion rate. Features include SPI serial interface, 86dB SFDR, and 2LSB INL. Operates from a 2.7V to 5.25V supply with a nominal current of 320µA. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Suitable for operation between -40°C and 85°C.
Texas Instruments ADS7822UG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 200KS/s |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 320uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
