12-bit, single-ended analog-to-digital converter (ADC) with a 50 kS/s conversion rate. Features I2C serial interface, 1 LSB integral nonlinearity, and 1 LSB differential nonlinearity. Operates from a 2.7V to 5.25V single supply voltage, consuming 720µA typical supply current. Offers 72dB signal-to-noise ratio and 86dB spurious-free dynamic range. Packaged in an 8-VSSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS7823E/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7823E/250 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Conversion Rate | 50KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Power Dissipation | 3.6mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Current | 720uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7823E/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
