
12-bit analog-to-digital converter (ADC) featuring a 50 kS/s conversion rate and I2C serial interface. Offers 1 LSB differential and integral nonlinearity, with a signal-to-noise ratio of 72 dB and SFDR of 86 dB. Operates from a 2.7V to 5.25V supply, consuming 720µA typical supply current and 5mW maximum power dissipation. Packaged in an 8-VSSOP, this unipolar, single-ended input ADC is RoHS compliant.
Texas Instruments ADS7823EB/250 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 50KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 0.97mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Current | 720uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7823EB/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
