
12-bit, 4-channel sampling CMOS analog-to-digital converter (ADC) with a conversion rate of 40 kS/s. Features single-ended input, bipolar polarity, and a serial/parallel interface. Offers 0.5 LSB differential and integral nonlinearity, with 73 dB signal-to-noise ratio and 90 dB spurious-free dynamic range. Operates from a 4.75V to 5.25V supply, consuming 50mW maximum power. Packaged in a 28-SOIC with gold contact plating, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS7824UBE4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 100mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7824UBE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
