16-bit, 4-channel successive approximation Analog-to-Digital Converter (ADC) with a 40 kS/s conversion rate. Features bipolar input polarity, SPI and parallel interface options, and a single-ended input type. Offers 83dB Signal-to-Noise Ratio (SNR) and 90dB Spurious-free dynamic range (SFDR). Operates from a 4.75V to 5.25V supply voltage with a maximum power dissipation of 50mW. Packaged in a 28-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS7825U/1KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7825U/1KE4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 100mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7825U/1KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
