
16-bit, 4-channel multiplexed Analog-to-Digital Converter (ADC) with a serial and parallel interface. Features a 40kS/s conversion rate, 1LSB differential nonlinearity, and 2LSB integral nonlinearity. Operates with a single supply voltage between 4.75V and 5.25V, consuming a maximum of 50mW. Offers a signal-to-noise ratio of 86dB and SFDR of 90dB. Packaged in a 28-pin SOIC with gold contact plating, this lead-free and RoHS-compliant component is suitable for operation from -40°C to 85°C.
Texas Instruments ADS7825UBG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 100mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7825UBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
