10-bit, 200 kSPS Analog-to-Digital Converter (ADC) with SPI interface. Features 1 LSB integral nonlinearity (INL) and full-scale error, with 50dB signal-to-noise ratio (SNR) and 81dB spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.25V single supply voltage. Gold contact plating and RoHS compliant. Packaged in 8-SON for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7826IDRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 50dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7826IDRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
