
10-bit, 200 kSPS Analog-to-Digital Converter (ADC) featuring a single analog input and a synchronous serial SPI interface. Offers excellent linearity with 1 LSB Integral Nonlinearity (INL), Differential Nonlinearity (DNL), and Full Scale Error. Operates from a 2.7V to 5.25V single supply voltage, with a Signal-to-Noise Ratio (SNR) of 50dB and Spurious-Free Dynamic Range (SFDR) of 81dB. Packaged in an 8-SON format with gold contact plating, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments ADS7826IDRBRG4 technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 50dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7826IDRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
