
8-bit Analog-to-Digital Converter (ADC) with a 250 kSPS conversion rate. Features 1 LSB differential nonlinearity, full-scale error, and integral nonlinearity. Operates with a 2.7V to 5.25V supply voltage and a nominal supply current of 260µA. Offers an I2C interface and a signal-to-noise ratio of 62dB. Packaged in 8-SON on tape and reel, this RoHS compliant component is suitable for applications requiring precise analog signal conversion.
Sign in to ask questions about the Texas Instruments ADS7827IDRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7827IDRBR technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 260uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 62dB |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7827IDRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
