
8-bit, 250 kSPS synchronous serial Analog-to-Digital Converter (ADC) with a single analog input. Features include 1 LSB Differential Nonlinearity, Full Scale Error, and Integral Nonlinearity. Operates from a 2.7V to 5.25V supply with a nominal supply current of 260µA. Offers a Signal-to-Noise Ratio of 62dB and Spurious-free dynamic range of 68dB. Packaged in an 8-SON with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS7827IDRBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7827IDRBTG4 technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 260uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 62dB |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7827IDRBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
