12-bit, 8-channel SAR ADC with a 50 kS/s conversion rate. Features an internal reference and I²C interface. Operates from a 2.7V to 5.25V supply, with a nominal supply current of 750µA and 5mW power dissipation. Offers 72dB SNR and 86dB SFDR. Packaged in a 16-TSSOP (1.0mm height, 4.4mm width, 5mm length) and is RoHS compliant.
Texas Instruments ADS7828E/2K5 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 50KS/s |
| Height | 1.2mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 750uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7828E/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
