
12-bit, 8-channel Analog-to-Digital Converter (ADC) with a 50 kS/s conversion rate. Features I2C interface, 2 LSB integral nonlinearity, and 72dB signal-to-noise ratio. Operates from a 2.7V to 5.25V supply, with a maximum power dissipation of 5mW. Housed in a 16-TSSOP package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments ADS7828E/2K5G4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 50KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 5mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Current | 750uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7828E/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
