
12-bit, 8-channel SAR Analog-to-Digital Converter (ADC) with a 50 kS/s conversion rate. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), a 72 dB Signal-to-Noise Ratio (SNR), and 86 dB Spurious-Free Dynamic Range (SFDR). Operates from a 2.7V to 5.25V supply with a typical supply current of 750 µA and 5 mW power dissipation. Includes an internal reference and I²C interface, housed in a 16-TSSOP package. Suitable for operation between -40°C and 85°C.
Texas Instruments ADS7828EB/250 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 50KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Current | 750uA |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7828EB/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
