
12-bit, 8-channel analog-to-digital converter (ADC) with a 50 kS/s sampling rate. Features I2C interface, unipolar polarity, and a single supply voltage range of 2.7V to 5.25V. Offers 1 LSB integral nonlinearity and 3 LSB full-scale error, with a signal-to-noise ratio of 72dB and SFDR of 86dB. Packaged in a 16-TSSOP with gold contact plating, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS7828EB/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7828EB/2K5G4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 50KS/s |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 750uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.75mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7828EB/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
