12-bit unipolar analog-to-digital converter (ADC) with a 125 kS/s conversion rate. Features SPI interface, 72dB Signal-to-Noise Ratio (SNR), and 85dB Spurious-Free Dynamic Range (SFDR). Operates from a single 2.7V to 5.25V supply with a nominal supply current of 220µA. Offers a full-scale error of 2 LSB and Integral Nonlinearity (INL) of 1.25 LSB. Packaged in 8-SON with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS7829IBDRBR technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 220uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7829IBDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
