12-bit, 125 kS/s Analog-to-Digital Converter (ADC) featuring a single analog input and SPI interface. Achieves 72dB Signal-to-Noise Ratio (SNR) and 85dB Spurious-free dynamic range (SFDR) with a full-scale error of 2 LSB and Integral Nonlinearity (INL) of 1.25 LSB. Operates from a 2.7V to 5.25V single supply, drawing a nominal 220µA. Encased in an 8-SON package with gold contact plating, this RoHS compliant component is suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments ADS7829IBDRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7829IBDRBT technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 220uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7829IBDRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
