12-bit, 4-channel successive approximation analog-to-digital converter (ADC) featuring a 20 kS/s sampling rate and 71dB Signal-to-Noise Ratio (SNR). This unipolar device offers a 0.75 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 0.5 LSB Full Scale Error. Operates from a single 4.5V to 5.5V supply, with a typical 5V operating voltage and 14mW power dissipation. Interface options include SPI and serial communication. Surface mountable in a SOIC package, this component is designed for tape and reel packaging.
Texas Instruments ADS7832BN technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 14mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 20000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADS7832BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.