
12-bit, 4-channel successive approximation analog-to-digital converter (ADC) with a parallel interface. Features unipolar operation, a sampling rate of 117 kS/s, and a signal-to-noise ratio (SNR) of 71dB. Offers differential nonlinearity of 0.75 LSB and integral nonlinearity (INL) of 0.75 LSB, with a full-scale error of 0.5 LSB. Operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Packaged in a 28-pin DIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS7832BP technical specifications.
| Package/Case | DIP |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 14mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Not Compliant |
