12-bit, single-ended analog-to-digital converter (ADC) with a 500 kS/s conversion rate. Features a serial interface, 72dB SNR, and 82dB SFDR. Operates from a 4.75V to 5.25V supply, consuming a maximum of 30mW. Housed in a compact 3mm x 3mm x 0.97mm VSSOP package. Suitable for applications requiring high-speed, low-power data acquisition.
Texas Instruments ADS7835EB/250 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 500KS/s |
| Height | 0.97mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 17.5mW |
| Power Dissipation | 30mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7835EB/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
