
The ADS7835EQDGKREP is a 12-bit single-channel analog-to-digital converter with a sampling rate of 500kS/s and a maximum power dissipation of 30mW. It is packaged in a surface mount MSOP package. The device is designed for use in serial interface applications. Operating temperature range is not specified. Compliance with specific standards is not mentioned.
Texas Instruments ADS7835EQDGKREP technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7835EQDGKREP to view detailed technical specifications.
No datasheet is available for this part.