
Data Conversion IC Development Tools ADS7835 Eval Mod
Texas Instruments ADS7835EVM technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Sampling Rate | 500000S/s |
| RoHS | Compliant |
No datasheet is available for this part.
