
12-bit, 4-channel successive approximation analog-to-digital converter (ADC) with a 200 kS/s conversion rate. Features SPI serial interface, 1 LSB integral nonlinearity, and 72dB signal-to-noise ratio. Operates from a 2.7V to 5.25V supply with a nominal current of 550µA. Packaged in a 16-pin SSOP, this unipolar ADC offers 81dB spurious-free dynamic range and a maximum operating temperature of 85°C.
Texas Instruments ADS7841EB/2K5G4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 550uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7841EB/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
