
12-bit, 4-channel serial output sampling analog-to-digital converter featuring a 200 kS/s conversion rate. Achieves 1 LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 3 LSB. Offers a 72 dB signal-to-noise ratio and 81 dB spurious-free dynamic range. Operates from a single 2.7V to 5.25V supply, with a nominal supply current of 550 µA and a maximum power dissipation of 4.5 mW. Packaged in a 16-PDIP with gold contact plating, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments ADS7841PB technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 550uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7841PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
