
12-bit, 4-channel Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features single-ended input, parallel interface, and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.25V supply voltage with a nominal supply current of 550µA. Packaged in a 28-pin SSOP with gold contact plating, this lead-free and RoHS-compliant component offers 72dB signal-to-noise ratio and 81dB spurious-free dynamic range.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS7842EBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 550uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
