
12-bit, 4-channel resistive touch screen controller with a 125 kS/s conversion rate. Features a 4-wire serial SPI interface and operates from a 2.7V to 5V supply. This surface mountable component is housed in a 16-pin SSOP package with gold contact plating. Designed for efficient operation with a low 2.5µA operating supply current and a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS7843E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7843E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Height | 1.5mm |
| Interface | Serial, 4-WIRE, SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Operating Supply Current | 2.5uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Weight | 0.002603oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7843E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
