
12-bit, 4-channel resistive touch screen controller with a 4-wire serial interface. Features a wide operating voltage range of 2.7V to 5V and low operating supply current of 80µA. Encased in a 16-pin SSOP package for surface mounting, this component operates from -40°C to 85°C and is RoHS compliant. Supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Texas Instruments ADS7843E/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7843E/2K5 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Operating Supply Current | 2.5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7843E/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.