
The ADS7843EG4 is a 12-bit analog-to-digital converter with a supply voltage range of 2.7V to 5V. It is packaged in a surface mount SSOP-16 package with gold contact plating. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The ADS7843EG4 is a lead-free device with a maximum supply current of 80uA and an operating supply current of 2.5uA.
Sign in to ask questions about the Texas Instruments ADS7843EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7843EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Interface | Serial, 4-WIRE, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 2.5uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7843EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
