
The ADS7843IDBQRQ1 is a 12-bit analog-to-digital converter designed for resistive touchscreen applications. It operates over a supply voltage range of 2.7V to 5V and can withstand temperatures up to 125°C. This device is compliant with AEC-Q100 and is lead-free. It is available in a surface-mount SSOP package, packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7843IDBQRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7843IDBQRQ1 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 280uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 280uA |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7843IDBQRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
