
12-bit, 8-channel serial output sampling analog-to-digital converter featuring a 200 kS/s conversion rate. Offers 72dB Signal to Noise Ratio (SNR) and 76dB Spurious-free dynamic range (SFDR). Integral Nonlinearity (INL) is 2LSB, Differential Nonlinearity (DNL) is 0.8LSB, and Full Scale Error is 4LSB. Operates from a single 2.7V to 5.25V supply with a nominal supply current of 550uA. Packaged in a 20-SSOP with gold contact plating, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments ADS7844NG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.8LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 550uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7844NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
