
Capacitive Touch Screen 4-Wire 16-Pin SSOP Tube
Sign in to ask questions about the Texas Instruments ADS7845E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7845E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 1.5mm |
| Interface | SPI, Serial, 5-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 280uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Weight | 0.002603oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7845E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
