
5-wire Touch Screen Controller 16-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Interface | SPI, Serial, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 280uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | ADS7845 |
| Supply Current | 280uA |
| Touchscreen | Resistive |
| Weight | 0.002603oz |
| RoHS | Compliant |
