
4-wire Touch Screen Controller 48-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments ADS7846IGQCR technical specifications.
| Package/Case | VFBGA |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Current | 280uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADS7846IGQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
