
IC TOUCH SCREEN CNTRLLR 16-VQFN
Texas Instruments ADS7846IRGVTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 500uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | ADS7846 |
| Supply Current | 280uA |
| Touchscreen | Resistive |
| Weight | 0.001464oz |
| RoHS | Compliant |
No datasheet is available for this part.
