
The ADS7846N/2K5 is a 12-bit analog-to-digital converter with SPI and serial interfaces. It operates from 2.2V to 5.25V and consumes 500uA of operating current. The device is packaged in a TSSOP package and is RoHS compliant. The ADS7846N/2K5 is suitable for use over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS7846N/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7846N/2K5 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7846N/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
