
The ADS7846N/2K5G4 is a 12-bit analog-to-digital converter (ADC) with a resolution of 12 bits. It operates on a supply voltage of up to 5.25V and a minimum supply voltage of 2.2V. The device is packaged in a TSSOP package and is designed for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments ADS7846N/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7846N/2K5G4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7846N/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
