
The ADS7846NG4 is a 12-bit analog-to-digital converter (ADC) with a SPI interface. It operates from a supply voltage of 2.2V to 5.25V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP-16 package and is suitable for surface mount applications. The ADS7846NG4 is RoHS compliant and lead free.
Texas Instruments ADS7846NG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 500uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7846NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.