The ADS7851IRTET is a 14-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 12mA. It operates over a temperature range of -40°C to 125°C and is packaged in a 16-pin HVQCCN. The device has a quad terminal position and is designed for automotive applications.
Texas Instruments ADS7851IRTET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.01 |
| Analog Input Voltage-Min | 4.99 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7851IRTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.