
12-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a 500 kS/s conversion rate. Features single-ended input, parallel interface, and 1 LSB integral nonlinearity. Operates from a 5V supply with 2.6mA nominal current and 13mW power consumption. Packaged in a 32-pin TQFP, this component offers 72dB SNR and 77dB SFDR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7852YB/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 2.6mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7852YB/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
