14-bit SAR ADC, dual single-ended input, 1 MSPS, automotive temperature grade. Features simultaneous sampling with a proprietary conversion method. Operates from a 1.65V to 5V supply, accepting analog inputs from -1.2V to 2.75V. Housed in a 16-WQFN package with 16 terminals, measuring 3mm x 3mm, and rated for -40°C to 125°C. Maximum supply current is 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7853IRTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7853IRTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.75 |
| Analog Input Voltage-Min | -1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7853IRTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.