The ADS7854IPW is a 16-bit analog-to-digital converter with 14-bit resolution, operating at a maximum temperature of 125°C. It has a nominal supply voltage of 5V and a minimum supply voltage of 1.65V. The device is available in a TSSOP-16 package and has a maximum supply current of 10mA. It is designed for use in automotive applications and is suitable for use in environments with temperatures ranging from -40°C to 125°C.
Texas Instruments ADS7854IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7854IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.