
Dual, 12-bit analog-to-digital converter (ADC) featuring simultaneous sampling across 4 analog inputs. Achieves a conversion rate of 500 kS/s with a 71 dB spurious-free dynamic range (SFDR) and 2 LSB integral nonlinearity (INL). Operates with a 5V supply voltage, consuming 25mW of power. This bipolar, differential input ADC is housed in a 24-SSOP package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments ADS7861E/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7861E/2K5 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Spurious-free dynamic range (SFDR) | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7861E/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
